TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.16

(exc. VAT)

£4.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.832£4.16
50 - 95£0.582£2.91
100 - 245£0.54£2.70
250 - 495£0.50£2.50
500 +£0.458£2.29

*price indicative

Packaging Options:
RS Stock No.:
916-2986
Mfr. Part No.:
C3216X7S2A335M160AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

3.3µF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount