TDK 33μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
 - 916-2902
 - Mfr. Part No.:
 - C3216X5R1C336M160AB
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
 - Plus 90 unit(s) ready to ship from another location
 - Plus 3,580 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.497 | £4.97 | 
| 100 - 240 | £0.435 | £4.35 | 
| 250 - 490 | £0.373 | £3.73 | 
| 500 - 990 | £0.311 | £3.11 | 
| 1000 + | £0.249 | £2.49 | 
*price indicative
- RS Stock No.:
 - 916-2902
 - Mfr. Part No.:
 - C3216X5R1C336M160AB
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 33µF | |
| Voltage | 16V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 33µF  | ||
Voltage 16V dc  | ||
Package/Case 1206 (3216M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X5R  | ||
Tolerance ±20%  | ||
Dimensions 3.2 x 1.6 x 1.6mm  | ||
Length 3.2mm  | ||
Depth 1.6mm  | ||
Height 1.6mm  | ||
Series C  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +85°C  | ||
Terminal Type Surface Mount  | ||
TDK C type 1206 series
TDK 1206 C series MLCC (Multilayer Ceramic Capacitor) With a monolithic structure that ensures superior mechanical strength and reliability, these MLCC capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These MLCCs are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Composition
C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.
Features and Benefits
Capacitance values ranges from 0.5pF to 100μF based on the dielectric material
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity
Applications
1206 Series components are Commercial Grade for general applications including:
 General electronic equipment
 Mobile communication equipment
 Power supply circuit
 Office automation equipment
 TV
 LED displays
 Servers
 PCs
 Notebooks
 General electronic equipment
 Mobile communication equipment
 Power supply circuit
 Office automation equipment
 TV
 LED displays
 Servers
 PCs
 Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 33μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
 
