TDK 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
 - 915-9221
 - Mfr. Part No.:
 - C1608X7S0J106M080AC
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 20 units)*
£3.04
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
 - Plus 5,740 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 20 - 80 | £0.152 | £3.04 | 
| 100 - 180 | £0.146 | £2.92 | 
| 200 - 480 | £0.138 | £2.76 | 
| 500 - 980 | £0.126 | £2.52 | 
| 1000 + | £0.112 | £2.24 | 
*price indicative
- RS Stock No.:
 - 915-9221
 - Mfr. Part No.:
 - C1608X7S0J106M080AC
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 10µF  | ||
Voltage 6.3V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7S  | ||
Tolerance ±20%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 
