TDK 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
 - 915-5792
 - Mfr. Part No.:
 - CGA3E3X7R1H154K080AB
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 700 | £0.046 | £4.60 | 
| 800 - 1900 | £0.038 | £3.80 | 
| 2000 + | £0.03 | £3.00 | 
*price indicative
- RS Stock No.:
 - 915-5792
 - Mfr. Part No.:
 - CGA3E3X7R1H154K080AB
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 150nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 150nF  | ||
Voltage 50V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Automotive Standard AEC-Q200  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series CGA  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK  CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Low ESL
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
Applications:
These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Related links
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - TDK 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Syfer Technology 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
