TDK 220pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
 - 915-5786
 - Mfr. Part No.:
 - CGA3E3C0G2E221J080AA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,500 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 700 | £0.035 | £3.50 | 
| 800 - 1900 | £0.028 | £2.80 | 
| 2000 + | £0.027 | £2.70 | 
*price indicative
- RS Stock No.:
 - 915-5786
 - Mfr. Part No.:
 - CGA3E3C0G2E221J080AA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 220pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 220pF  | ||
Voltage 250V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series CGA  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 220pF Multilayer Ceramic Capacitor MLCC Push In, Solder
 - Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
