TDK 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
 - 915-5774
 - Mfr. Part No.:
 - CGA3E2X8R2A103K080AA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,900 left, ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 400 | £0.03 | £3.00 | 
| 500 - 900 | £0.023 | £2.30 | 
| 1000 + | £0.015 | £1.50 | 
*price indicative
- RS Stock No.:
 - 915-5774
 - Mfr. Part No.:
 - CGA3E2X8R2A103K080AA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Maximum Operating Temperature | +150°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 10nF  | ||
Voltage 100V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X8R  | ||
Tolerance ±10%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series CGA  | ||
Maximum Operating Temperature +150°C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
TDK CGA Automotive 0603 series, X8R Dielectric
Professional series of TDK multilayer ceramic chip capacitors from the CGA range that is suited for devices that operate in high temperature environments.
Features and Benefits:
CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
Excellent DC bias properties
AEC-Q200 compliant
Excellent DC bias properties
AEC-Q200 compliant
Applications:
Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; 
Applications requiring higher reliability; Switching Power Supply Smoothing
Applications requiring higher reliability; Switching Power Supply Smoothing
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 10nF Multilayer Ceramic Capacitor MLCC Push In, Solder
 - TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
