TDK 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
 - 915-5639
 - Mfr. Part No.:
 - CGA2B3X7S1A474K050BB
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
 - Plus 18,300 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 200 | £0.092 | £4.60 | 
| 250 - 450 | £0.088 | £4.40 | 
| 500 - 950 | £0.084 | £4.20 | 
| 1000 - 2450 | £0.076 | £3.80 | 
| 2500 + | £0.064 | £3.20 | 
*price indicative
- RS Stock No.:
 - 915-5639
 - Mfr. Part No.:
 - CGA2B3X7S1A474K050BB
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 470nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | CGA | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 470nF  | ||
Voltage 10V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7S  | ||
Tolerance ±10%  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series CGA  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
TDK CGA Automotive 0402 series, X6S, X7S and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
AEC-Q200 compliant
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
AEC-Q200 compliant
Applications:
Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing
Related links
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
 - KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
