TDK 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 915-5562
- Mfr. Part No.:
- CGA2B2C0G1H391J050BA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 200 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
200 - 1800 | £0.015 | £3.00 |
2000 - 4800 | £0.01 | £2.00 |
5000 + | £0.006 | £1.20 |
*price indicative
- RS Stock No.:
- 915-5562
- Mfr. Part No.:
- CGA2B2C0G1H391J050BA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 390pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 390pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
TDK CGA Automotive 0402 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD