TDK 27pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
 - 915-5544
 - Mfr. Part No.:
 - CGA2B2C0G1H270J050BA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 200 units)*
£2.80
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
 - Plus 13,600 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 200 - 800 | £0.014 | £2.80 | 
| 1000 - 1800 | £0.007 | £1.40 | 
| 2000 + | £0.007 | £1.40 | 
*price indicative
- RS Stock No.:
 - 915-5544
 - Mfr. Part No.:
 - CGA2B2C0G1H270J050BA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 27pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | CGA | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 27pF  | ||
Voltage 50V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series CGA  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
TDK CGA Automotive 0402 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 - KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Samsung Electro-Mechanics 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Yageo 27pF MLCC ±5% , SMD
 - Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 
