TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-5493
Mfr. Part No.:
CGA9N3X7S2A106K230KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

100V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

5.7 x 5 x 2.3mm

Length

5.7mm

Depth

5mm

Height

2.3mm

Series

CGA

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C