TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
 - 915-5480
 - Mfr. Part No.:
 - CGA9N2X7R2A475K230KA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.54
(exc. VAT)
£4.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 222 unit(s) ready to ship
 - Plus 2 unit(s) ready to ship from another location
 - Plus 4,330 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 2 - 18 | £1.77 | £3.54 | 
| 20 - 48 | £1.645 | £3.29 | 
| 50 - 98 | £1.535 | £3.07 | 
| 100 - 198 | £1.435 | £2.87 | 
| 200 + | £1.31 | £2.62 | 
*price indicative
- RS Stock No.:
 - 915-5480
 - Mfr. Part No.:
 - CGA9N2X7R2A475K230KA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.7 x 5 x 2.3mm | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 2.3mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 4.7µF  | ||
Voltage 100V dc  | ||
Package/Case 2220 (5750M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 5.7 x 5 x 2.3mm  | ||
Length 5.7mm  | ||
Depth 5mm  | ||
Height 2.3mm  | ||
Series CGA  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
TDK CGA Automotive 2220 series, X5R, X7R and Y5V Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series.  Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 47nF Multilayer Ceramic Capacitor MLCC 10% , SMD
 - TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
