TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
 - 915-5418
 - Mfr. Part No.:
 - CGA6L2X7R1H105K160AA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 20 units)*
£2.64
(exc. VAT)
£3.16
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 20 - 80 | £0.132 | £2.64 | 
| 100 - 480 | £0.088 | £1.76 | 
| 500 - 980 | £0.079 | £1.58 | 
| 1000 + | £0.071 | £1.42 | 
*price indicative
- RS Stock No.:
 - 915-5418
 - Mfr. Part No.:
 - CGA6L2X7R1H105K160AA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.6mm | |
| Series | CGA | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 1µF  | ||
Voltage 50V dc  | ||
Package/Case 1210 (3225M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 3.2 x 2.5 x 1.6mm  | ||
Length 3.2mm  | ||
Depth 2.5mm  | ||
Height 1.6mm  | ||
Series CGA  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
TDK CGA Automotive 1210 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 4.7μF Multilayer Ceramic Capacitor MLCC 10% , SMD
 - TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
