TDK 1.8nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 20 units)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,580 unit(s) ready to ship
  • Plus 999,998,400 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.184£3.68
100 - 480£0.122£2.44
500 - 980£0.111£2.22
1000 +£0.098£1.96

*price indicative

Packaging Options:
RS Stock No.:
915-5323
Mfr. Part No.:
CGA5H4C0G2J182J115AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.8nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.15mm

Length

3.2mm

Depth

1.6mm

Height

1.15mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure
Low ESL
Low self-heating and high ripple resistance

AEC-Q200 compliant


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links