TDK 15nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
 - 915-5168
 - Mfr. Part No.:
 - CGA4F2C0G1H153J085AA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.80
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 150 left, ready to ship
 - Final 500 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 50 | £0.116 | £5.80 | 
| 100 - 200 | £0.108 | £5.40 | 
| 250 - 450 | £0.094 | £4.70 | 
| 500 - 950 | £0.079 | £3.95 | 
| 1000 + | £0.072 | £3.60 | 
*price indicative
- RS Stock No.:
 - 915-5168
 - Mfr. Part No.:
 - CGA4F2C0G1H153J085AA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 15nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | CGA | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 15nF  | ||
Voltage 50V dc  | ||
Package/Case 0805 (2012M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 2 x 1.25 x 0.85mm  | ||
Length 2mm  | ||
Depth 1.25mm  | ||
Height 0.85mm  | ||
Series CGA  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
TDK CGA Automotive 0805 C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
AEC-Q200 compliant
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 15nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - Murata 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
