KEMET 10nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , Through Hole
- RS Stock No.:
 - 906-0714
 - Mfr. Part No.:
 - C330C103KHR5TA
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.30
(exc. VAT)
£7.55
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £1.26 | £6.30 | 
| 50 - 95 | £1.184 | £5.92 | 
| 100 - 245 | £1.11 | £5.55 | 
| 250 - 495 | £1.046 | £5.23 | 
| 500 + | £0.946 | £4.73 | 
*price indicative
- RS Stock No.:
 - 906-0714
 - Mfr. Part No.:
 - C330C103KHR5TA
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 3kV dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 7.62 x 5.08 x 9.14mm | |
| Length | 7.62mm | |
| Depth | 5.08mm | |
| Height | 9.14mm | |
| Series | Goldmax 300 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Lead Spacing | 5.08 mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 10nF  | ||
Voltage 3kV dc  | ||
Mounting Type Through Hole  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 7.62 x 5.08 x 9.14mm  | ||
Length 7.62mm  | ||
Depth 5.08mm  | ||
Height 9.14mm  | ||
Series Goldmax 300  | ||
Suppression Class Class II  | ||
Maximum Operating Temperature +125°C  | ||
Lead Spacing 5.08 mm  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - MX
 
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors.  At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications.  These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 30nF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
 - KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 
