TDK 1μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
- RS Stock No.:
 - 904-0177
 - Mfr. Part No.:
 - C5750X7T2W105K250KA
 - Brand:
 - TDK
 
Discontinued
- RS Stock No.:
 - 904-0177
 - Mfr. Part No.:
 - C5750X7T2W105K250KA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 450V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7T | |
| Tolerance | ±10% | |
| Dimensions | 5.7 x 5 x 2.8mm | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 2.8mm | |
| Series | C5750 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 1µF  | ||
Voltage 450V dc  | ||
Package/Case 2220 (5650M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7T  | ||
Tolerance ±10%  | ||
Dimensions 5.7 x 5 x 2.8mm  | ||
Length 5.7mm  | ||
Depth 5mm  | ||
Height 2.8mm  | ||
Series C5750  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
TDK C Series 2220 (5750) Soft Terminal
Soft Termination C Series MLCC have improved board bending resistance, drop impact resistance,
thermal shock resistance, and heat cycle properties
thermal shock resistance, and heat cycle properties
 Conductive resin absorb external stress to protect solder joint parts and capacitor body
 Compliance with the RoHS Directive
 Compliance with the RoHS Directive
Applications:
 Switching power supply
 Telecom base station
 Electronic circuits mounted on alumina substrate
 SMT application which requires bending robustness in which solder joint reliability is problematic
 Telecom base station
 Electronic circuits mounted on alumina substrate
 SMT application which requires bending robustness in which solder joint reliability is problematic
