TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£5.30

(exc. VAT)

£6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.106£5.30
500 - 950£0.043£2.15
1000 - 1950£0.034£1.70
2000 - 3950£0.032£1.60
4000 +£0.029£1.45

*price indicative

RS Stock No.:
903-4673
Mfr. Part No.:
CGA4C2C0G1H103J060AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

RoHS

Length

2mm

Width

1.25mm

Height

0.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP

TDK CGA Automotive 0805 C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure

Low ESL

Low self-heating and high ripple resistance ;AEC-Q200 compliant

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links