KEMET 10 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface Mount
- RS Stock No.:
- 891-9804
- Mfr. Part No.:
- C1210C106K6PACTU
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 891-9804
- Mfr. Part No.:
- C1210C106K6PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 35V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 1.9mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | EIA 481, IPC/JSTD-020, IPC-7351, EIA 624, EIA 556 | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 35V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 1.9mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals EIA 481, IPC/JSTD-020, IPC-7351, EIA 624, EIA 556 | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class II | ||
C Series 1210 (3225) size
1210 (3225 metric) size chip capacitor: 3.2 (±0.4) x 2.5 (±0.3) mm
Low stray capicitance ensures high conformity with the nominal values, thereby simplifying the design process
Low residual inductance assures superior high frequency characteristics
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
