Murata 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
 - 885-1853
 - Mfr. Part No.:
 - GRM31C7U3A102JW32L
 - Brand:
 - Murata
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 885-1853
 - Mfr. Part No.:
 - GRM31C7U3A102JW32L
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | U2J | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 1nF  | ||
Voltage 1kV dc  | ||
Package/Case 1206 (3216M)  | ||
Mounting Type Surface Mount  | ||
Dielectric U2J  | ||
Tolerance ±5%  | ||
Dimensions 3.2 x 1.6 x 1.6mm  | ||
Length 3.2mm  | ||
Depth 1.6mm  | ||
Height 1.6mm  | ||
Series GRM  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Vishay 1nF Multilayer Ceramic Capacitor MLCC 5% , SMD
 - Yageo 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
