KEMET 3.9nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
 - 884-9547
 - Mfr. Part No.:
 - C0402C392K3RACTU
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 884-9547
 - Mfr. Part No.:
 - C0402C392K3RACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.9nF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class II | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 3.9nF  | ||
Voltage 25V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Suppression Class Class II  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - MX
 
Kemet 0402 X7R Dielectric
Kemet 0402 X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead (Pb)-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish
Temperature stable dielectric
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish
