TDK 1nF MLCC, 25V dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 200)

£0.001

(exc. VAT)

£0.001

(inc. VAT)

RS Stock No.:
877-5816
Mfr. Part No.:
C0603X7R1E102K030BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C0603

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Maximum Operating Temperature

+125°C

TDK C Type 0201 series


Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:


Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:


Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

Warning

Not Recommended for New Design


0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.