TDK 12pF MLCC, 25V dc V, ±5pF , SMD
- RS Stock No.:
 - 877-5702
 - Mfr. Part No.:
 - C0603C0G1E120J030BA
 - Brand:
 - TDK
 
Discontinued
- RS Stock No.:
 - 877-5702
 - Mfr. Part No.:
 - C0603C0G1E120J030BA
 - Brand:
 - TDK
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 12pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5pF | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | C0603 | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 12pF  | ||
Voltage 25V dc  | ||
Package/Case 0201 (0603M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5pF  | ||
Dimensions 0.6 x 0.3 x 0.3mm  | ||
Length 0.6mm  | ||
Depth 0.3mm  | ||
Height 0.3mm  | ||
Series C0603  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
Suppression Class Class I  | ||
Maximum Operating Temperature +125°C  | ||
TDK C Type 0201 series
Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Applications:
Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.
Warning
Not Recommended for New Design. TDK recommend 1447323
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
