TDK 100pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5pF , SMD

Bulk discount available

Subtotal 2500 units (supplied on a reel)*

£30.00

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
2500 - 4500£0.012
5000 - 9500£0.011
10000 - 14500£0.006
15000 +£0.006

*price indicative

Packaging Options:
RS Stock No.:
877-5692P
Mfr. Part No.:
C0603C0G1E101J030BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class I

Terminal Type

Surface Mount

TDK C Type 0201 series


Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:


Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:


Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

Warning

Not Recommended for New Design. TDK recommend 1447300


0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.