Vishay 0.6pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.05pF , SMD
- RS Stock No.:
- 875-0205
- Mfr. Part No.:
- VJ0402D0R6VXCAJ
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 875-0205
- Mfr. Part No.:
- VJ0402D0R6VXCAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 0.6pF | |
Voltage | 200V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.05pF | |
Dimensions | 1.02 x 0.51 x 0.61mm | |
Length | 1.02mm | |
Depth | 0.51mm | |
Height | 0.61mm | |
Series | VJ HIFREQ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 0.6pF | ||
Voltage 200V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.05pF | ||
Dimensions 1.02 x 0.51 x 0.61mm | ||
Length 1.02mm | ||
Depth 0.51mm | ||
Height 0.61mm | ||
Series VJ HIFREQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Related links
- Murata 0.6pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Vishay 0.5pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Vishay 0.9pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Vishay 0.5pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Vishay 0.7pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.4pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.7pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD