KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial
- RS Stock No.:
 - 870-7153
 - Mfr. Part No.:
 - C440C105M5U5TA
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 870-7153
 - Mfr. Part No.:
 - C440C105M5U5TA
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 3.81 x 10.16mm | |
| Length | 10.16mm | |
| Series | Aximax 400 | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 1µF  | ||
Voltage 50V dc  | ||
Mounting Type Axial  | ||
Dielectric Z5U  | ||
Tolerance ±20%  | ||
Dimensions 3.81 x 10.16mm  | ||
Length 10.16mm  | ||
Series Aximax 400  | ||
Minimum Operating Temperature +10°C  | ||
Maximum Operating Temperature +85°C  | ||
- COO (Country of Origin):
 - MX
 
Kemet C440 Series
Kemet C440 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C440 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C440 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Axial leads
High temperature rating
Axial leads
High temperature rating
