KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Axial
- RS Stock No.:
- 870-7100
- Mfr. Part No.:
- C430C104M1U5TA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-7100
- Mfr. Part No.:
- C430C104M1U5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 100V dc | |
Mounting Type | Axial | |
Dielectric | Z5U | |
Tolerance | ±20% | |
Dimensions | 3.81 x 7.37mm | |
Length | 7.37mm | |
Series | Aximax 400 | |
Minimum Operating Temperature | +10°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mounting Type Axial | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 3.81 x 7.37mm | ||
Length 7.37mm | ||
Series Aximax 400 | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MX
Kemet C430 Series
Kemet C430 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C430 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C430 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Axial leads
High temperature rating
Axial leads
High temperature rating