KEMET 1.2μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 870-6923
- Mfr. Part No.:
- C2225C125KARACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-6923
- Mfr. Part No.:
- C2225C125KARACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1.2µF | |
Voltage | 250V dc | |
Package/Case | 2225 (5664M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5.6 x 6.4 x 1.4mm | |
Length | 5.6mm | |
Depth | 6.4mm | |
Height | 1.4mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1.2µF | ||
Voltage 250V dc | ||
Package/Case 2225 (5664M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.6 x 6.4 x 1.4mm | ||
Length 5.6mm | ||
Depth 6.4mm | ||
Height 1.4mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Kemet C2225 Series
Kemet C2225 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.