KEMET 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-6911
Mfr. Part No.:
C2225C105KARACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

250V dc

Package/Case

2225 (5664M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.6 x 6.4 x 1.4mm

Length

5.6mm

Depth

6.4mm

Height

1.4mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

Kemet C2225 Series


Kemet C2225 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations


2225 Range

Note

Sorted in order of dielectric, voltage then capacitance.