KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.336

(exc. VAT)

£0.403

(inc. VAT)

RS Stock No.:
870-4996
Mfr. Part No.:
C1808C102KGRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

2kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.7 x 2 x 1.6mm

Length

4.7mm

Depth

2mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Kemet C1808 Series


Kemet C1808 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations


1808 Range