KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
 - 870-4797
 - Mfr. Part No.:
 - C1210C224M5UACTU
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 870-4797
 - Mfr. Part No.:
 - C1210C224M5UACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 0.9mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 0.9mm | |
| Series | C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 220nF  | ||
Voltage 50V dc  | ||
Package/Case 1210 (3225M)  | ||
Mounting Type Surface Mount  | ||
Dielectric Z5U  | ||
Tolerance ±20%  | ||
Dimensions 3.2 x 2.5 x 0.9mm  | ||
Length 3.2mm  | ||
Depth 2.5mm  | ||
Height 0.9mm  | ||
Series C  | ||
Minimum Operating Temperature -10°C  | ||
Maximum Operating Temperature +85°C  | ||
- COO (Country of Origin):
 - MX
 
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
