KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Axial
- RS Stock No.:
- 870-4261
- Mfr. Part No.:
- C410C105K3R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 50 units)*
£21.70
(exc. VAT)
£26.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.434 | £21.70 |
| 250 - 450 | £0.404 | £20.20 |
| 500 - 950 | £0.369 | £18.45 |
| 1000 + | £0.339 | £16.95 |
*price indicative
- RS Stock No.:
- 870-4261
- Mfr. Part No.:
- C410C105K3R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Mounting Type | Axial | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.54 x 4.32mm | |
| Length | 4.32mm | |
| Series | Aximax 400 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Mounting Type Axial | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.54 x 4.32mm | ||
Length 4.32mm | ||
Series Aximax 400 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
