Kemet 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

Discontinued
RS Stock No.:
870-3864
Mfr. Part No.:
C320C224M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.18 x 6.6mm

Length

5.08mm

Depth

3.18mm

Height

6.6mm

Series

Goldmax 300

Minimum Operating Temperature

+10°C

Lead Spacing

2.54 mm

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MX

Kemet C320 Series


Kemet C320 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C320 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C320 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating


X7R Dielectric