KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
 - 870-3707
 - Mfr. Part No.:
 - C317C104M5U5TA
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 pack of 500 units)*
£37.00
(exc. VAT)
£44.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,000 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 500 - 500 | £0.074 | £37.00 | 
| 1000 - 1000 | £0.063 | £31.50 | 
| 1500 + | £0.056 | £28.00 | 
*price indicative
- RS Stock No.:
 - 870-3707
 - Mfr. Part No.:
 - C317C104M5U5TA
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 3.81 x 2.54 x 5.84mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 5.84mm | |
| Series | Goldmax 300 | |
| Maximum Operating Temperature | +85°C | |
| Lead Spacing | 5.08 mm | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 100nF  | ||
Voltage 50V dc  | ||
Mounting Type Through Hole  | ||
Dielectric Z5U  | ||
Tolerance ±20%  | ||
Dimensions 3.81 x 2.54 x 5.84mm  | ||
Length 3.81mm  | ||
Depth 2.54mm  | ||
Height 5.84mm  | ||
Series Goldmax 300  | ||
Maximum Operating Temperature +85°C  | ||
Lead Spacing 5.08 mm  | ||
Minimum Operating Temperature +10°C  | ||
KEMET C317 Series
KEMET C317 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C317 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C317 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Conformally coated
Lead (Pb)-Free, RoHS and REACH compliant
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Conformally coated
Lead (Pb)-Free, RoHS and REACH compliant
X7R Dielectric
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , Axial
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , Axial
 - KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
