KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD
- RS Stock No.:
 - 869-2115
 - Mfr. Part No.:
 - C0805C104Z5VACTU
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 869-2115
 - Mfr. Part No.:
 - C0805C104Z5VACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Series | C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 100nF  | ||
Voltage 50V dc  | ||
Package/Case 0805 (2012M)  | ||
Mounting Type Surface Mount  | ||
Dielectric Y5V  | ||
Tolerance -20 → +80%  | ||
Dimensions 2 x 1.25 x 0.9mm  | ||
Length 2mm  | ||
Depth 1.25mm  | ||
Height 0.9mm  | ||
Series C  | ||
Minimum Operating Temperature -30°C  | ||
Maximum Operating Temperature +85°C  | ||
- COO (Country of Origin):
 - MX
 
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
