KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , Through Hole
- RS Stock No.:
 - 869-1528
 - Mfr. Part No.:
 - VRR07T102KGA
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 869-1528
 - Mfr. Part No.:
 - VRR07T102KGA
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 7.62 x 3.81 x 7.62mm | |
| Length | 7.62mm | |
| Depth | 3.81mm | |
| Height | 7.62mm | |
| Series | VRR | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5.08 mm | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 1nF  | ||
Voltage 2kV dc  | ||
Mounting Type Through Hole  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 7.62 x 3.81 x 7.62mm  | ||
Length 7.62mm  | ||
Depth 3.81mm  | ||
Height 7.62mm  | ||
Series VRR  | ||
Maximum Operating Temperature +200°C  | ||
Minimum Operating Temperature -55°C  | ||
Lead Spacing 5.08 mm  | ||
- COO (Country of Origin):
 - MX
 
Kemet VRR Series
Kemet VRR series high temperature ceramic cased capacitors offer a unique design concept that are ideally suited for continuous operation up to 200°C. Problems associated with epoxy cased/epoxy potted capacitors, such as material deterioration, cracks in cases and potted areas, are non-existent, even at 200°C.
Compact size
High temperature rating
High voltage
Long life
High temperature rating
High voltage
Long life
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
