Murata 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
 - 815-1581
 - Mfr. Part No.:
 - GJM1555C1H2R0CB01D
 - Brand:
 - Murata
 
Bulk discount available
Subtotal (1 pack of 250 units)*
£4.50
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10,000 unit(s) shipping from 09 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 250 - 2250 | £0.018 | £4.50 | 
| 2500 - 6000 | £0.012 | £3.00 | 
| 6250 - 9750 | £0.006 | £1.50 | 
| 10000 + | £0.006 | £1.50 | 
*price indicative
- RS Stock No.:
 - 815-1581
 - Mfr. Part No.:
 - GJM1555C1H2R0CB01D
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 2pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GJM | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 2pF  | ||
Voltage 50V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±0.25pF  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series GJM  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Related links
- Murata 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
 - Murata 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
 - Murata 2pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 - TDK 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
 - Murata 2pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
 - TDK 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
 - KYOCERA AVX 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
 - TDK 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
 
