Murata 0.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
 - 815-1550
 - Mfr. Part No.:
 - GJM1555C1HR70BB01D
 - Brand:
 - Murata
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£0.50
(exc. VAT)
£0.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 900 | £0.005 | £0.50 | 
| 1000 - 1900 | £0.003 | £0.30 | 
| 2000 + | £0.003 | £0.30 | 
*price indicative
- RS Stock No.:
 - 815-1550
 - Mfr. Part No.:
 - GJM1555C1HR70BB01D
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.7pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GJM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 0.7pF  | ||
Voltage 50V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±0.1pF  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series GJM  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Related links
- Murata 0.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 - Murata 0.7pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
 - Murata 2.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 - Murata 0.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 - Murata 3.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 - Murata 5.6pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 - Murata 1.2pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 - Murata 3.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
 
