Murata 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
 - 815-1437
 - Mfr. Part No.:
 - GRM1885C1H102JA01J
 - Brand:
 - Murata
 
Bulk discount available
Subtotal (1 pack of 200 units)*
£2.60
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,400 unit(s) ready to ship
 - Plus 400 unit(s) ready to ship from another location
 - Plus 10,000 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 200 - 800 | £0.013 | £2.60 | 
| 1000 - 1800 | £0.009 | £1.80 | 
| 2000 + | £0.008 | £1.60 | 
*price indicative
- RS Stock No.:
 - 815-1437
 - Mfr. Part No.:
 - GRM1885C1H102JA01J
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 1nF  | ||
Voltage 50V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series GRM  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
Murata GRM 0603 C0G Dielectric (210pF -100nF)
Murata GRM  series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
Related links
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5%
 - Murata 1nF Multilayer Ceramic Capacitor MLCC SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±2% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
