Murata 100pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 815-1323
- Mfr. Part No.:
- GCM1885C2A101JA16D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 200 units)*
£3.20
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6,200 unit(s) shipping from 20 October 2025
- Plus 1,600 unit(s) shipping from 20 October 2025
- Plus 16,600 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | £0.016 | £3.20 |
1000 - 1800 | £0.015 | £3.00 |
2000 - 4800 | £0.014 | £2.80 |
5000 - 9800 | £0.014 | £2.80 |
10000 + | £0.012 | £2.40 |
*price indicative
- RS Stock No.:
- 815-1323
- Mfr. Part No.:
- GCM1885C2A101JA16D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100pF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | GCM | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GCM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Murata GCM Automotive 0603 Series
Related links
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD