Murata 4.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
 - 814-5653
 - Mfr. Part No.:
 - GRM1555C1H4R3BA01D
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 814-5653
 - Mfr. Part No.:
 - GRM1555C1H4R3BA01D
 - Brand:
 - Murata
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.3pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 4.3pF  | ||
Voltage 50V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±0.1pF  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series GRM  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
