Murata 3pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 814-5612
- Mfr. Part No.:
- GRM1555C1H3R0BA01D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-5612
- Mfr. Part No.:
- GRM1555C1H3R0BA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 3pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.1pF | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | GRM | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 3pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes