Murata 33pF MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 814-5381P
- Mfr. Part No.:
- GRM1555C1E330JA01D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.008
(exc. VAT)
£0.01
(inc. VAT)
- RS Stock No.:
- 814-5381P
- Mfr. Part No.:
- GRM1555C1E330JA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 33pF | |
Voltage | 25V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | GRM | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 33pF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes