Murata 2.2nF MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-5347
Mfr. Part No.:
GRM155R71H222JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount