Murata 18nF MLCC, 50V dc V, ±10% , SMD

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 500)

£0.002

(exc. VAT)

£0.002

(inc. VAT)

RS Stock No.:
814-5338
Mfr. Part No.:
GRM155R71H183KA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

18nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Murata GRM 0402 X7R Dielectric


Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.

The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.

The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits

The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.

Features & Benefits:


Large capacity and small compact size

Highly Reliable

Provides good high-frequency characteristics

Terminations are made of metal highly resistant to migration

Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs

Sn plating is applied to the external electrodes, excellent solderability.

No polarity.

Note

Not Recommended for New Design