Murata 270nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
 - 814-5249
 - Mfr. Part No.:
 - GRM155R61A274KE15D
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 814-5249
 - Mfr. Part No.:
 - GRM155R61A274KE15D
 - Brand:
 - Murata
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 270nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 270nF  | ||
Voltage 10V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X5R  | ||
Tolerance ±10%  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series GRM  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
Murata GRM 0402 X5R Dielectric
Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity
