Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
 - 811-8351
 - Mfr. Part No.:
 - RCE5C1H221J0DBH03A
 - Brand:
 - Murata
 
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.175
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 425 unit(s) ready to ship
 - Plus 225 unit(s) ready to ship from another location
 - Plus 175 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 - 225 | £0.207 | £5.18 | 
| 250 - 600 | £0.158 | £3.95 | 
| 625 - 1975 | £0.138 | £3.45 | 
| 2000 + | £0.099 | £2.48 | 
*price indicative
- RS Stock No.:
 - 811-8351
 - Mfr. Part No.:
 - RCE5C1H221J0DBH03A
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.6 x 3.5 x 2.5mm | |
| Length | 3.6mm | |
| Depth | 3.5mm | |
| Height | 2.5mm | |
| Series | RCE | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Spacing | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 220pF  | ||
Voltage 50V dc  | ||
Mounting Type Through Hole  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 3.6 x 3.5 x 2.5mm  | ||
Length 3.6mm  | ||
Depth 3.5mm  | ||
Height 2.5mm  | ||
Series RCE  | ||
Terminal Type Through Hole  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Lead Spacing 2.5mm  | ||
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF,  an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
C0G dielectric
Conformally coated
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable  characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 - Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 - KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 - Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
