KEMET 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.48

(exc. VAT)

£2.975

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 45£0.496£2.48
50 - 95£0.466£2.33
100 - 245£0.436£2.18
250 - 495£0.412£2.06
500 +£0.372£1.86

*price indicative

Packaging Options:
RS Stock No.:
803-0074
Mfr. Part No.:
C1210C105K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.7mm

Length

3.2mm

Depth

2.5mm

Height

1.7mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links