KEMET 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
 - 802-9967
 - Mfr. Part No.:
 - C1206C226M8RACTU
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
 - Plus 40 unit(s) ready to ship from another location
 - Plus 1,910 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.276 | £2.76 | 
| 100 - 240 | £0.259 | £2.59 | 
| 250 - 490 | £0.243 | £2.43 | 
| 500 - 990 | £0.229 | £2.29 | 
| 1000 + | £0.207 | £2.07 | 
*price indicative
- RS Stock No.:
 - 802-9967
 - Mfr. Part No.:
 - C1206C226M8RACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 22µF  | ||
Voltage 10V dc  | ||
Package/Case 1206 (3216M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±20%  | ||
Dimensions 3.2 x 1.6 x 1.6mm  | ||
Length 3.2mm  | ||
Depth 1.6mm  | ||
Height 1.6mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 
