KEMET 1 pF Multilayer Ceramic Capacitor, 50V dc, ±0.25 pF, Surface Mount

Subtotal (1 pack of 100 units)*

£5.90

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,900 unit(s) shipping from 27 April 2026
  • Plus 200 unit(s) shipping from 27 April 2026
  • Plus 41,600 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.059£5.90

*price indicative

Packaging Options:
RS Stock No.:
802-9945
Mfr. Part No.:
C0805C109C5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1pF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25 pF

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.25mm

Length

2mm

Height

0.78mm

Standards/Approvals

J-STD-020, EIA 556, EIA 624, EIA 481, IPC-7351

Maximum Operating Temperature

125°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links