KEMET 680 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.17

(exc. VAT)

£1.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 560 unit(s) shipping from 27 April 2026
  • Plus 10 unit(s) shipping from 27 April 2026
  • Plus 4,900 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.117£1.17
100 - 240£0.11£1.10
250 - 490£0.103£1.03
500 - 990£0.097£0.97
1000 +£0.087£0.87

*price indicative

Packaging Options:
RS Stock No.:
802-9933
Mfr. Part No.:
C0805C684K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

680nF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.25mm

Standards/Approvals

EIA 1206, EIA 481, EIA 0805, EIA 556, EIA 624, J-STD-020, EIA 0603, IPC-7351

Height

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links